R-78B3.3-1.5L

RECOM Power
919-R-78B3.3-1.5L
R-78B3.3-1.5L

制造商:

说明:
DC/DC转换器 - 通孔型 1.5A DC/DC REG 4.75-18Vin 3.3Vout

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 220

库存:
220 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥95.1234 ¥95.12
¥93.7222 ¥937.22
¥92.1402 ¥2,303.51
¥92.0611 ¥3,866.57
¥86.5241 ¥21,804.07
¥85.6992 ¥43,192.40

产品属性 属性值 选择属性
RECOM
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Non-Isolated
1 Output
4.95 W
4.75 V
18 V
3.3 V
1.5 A
SIP-3
11.5 mm (0.453 in)
8.5 mm (0.335 in)
17.5 mm (0.689 in)
Industrial
R-78B
商标: RECOM Power
封装类型: Encapsulated
合规: EAC; IEC; RoHS
组装国: Not Available
扩散国家: Not Available
原产国: TW
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: Through Hole
封装: Tube
产品: Non-Isolated / PoL
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 42
子类别: DC-DC Converters
商标名: Innoline
零件号别名: 80099151
单位重量: 4 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.