RACM100-48S/OF

RECOM Power
919-RACM100-48S/OF
RACM100-48S/OF

制造商:

说明:
电源 - 机箱安装 100W 85-264Vin 48Vout 2.09A Medical

产品属性 属性值 选择属性
RECOM
产品种类: 电源 - 机箱安装
RoHS:  
100 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
2.09 A
Open Frame
4 kVAC
91 %
76.2 mm (3 in)
50.8 mm (2 in)
32 mm (1.26 in)
RACM100-S
商标: RECOM Power
合规: ANSI/AAMI ES60601-1, CAN/CSA-C22.2, IEC60601-1, IEC60950-1
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 85 C
最小工作温度: - 25 C
安装风格: Chassis
开放式框架/封闭式: Open Frame
封装: Bulk
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 10
子类别: Power Supplies
商标名: Medline AC/DC
类型: AC-DC Converter
零件号别名: 21000312
单位重量: 156 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409520
JPHTS:
850440090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RACM100/OF 100W Medical Power Supply

RECOM RACM100/OF is an Open Frame single output medical grade AC/DC Power Supply. The 2" x 3" 2MOPP modules have an efficiency of up to 92% and feature low power dissipation. A no load power consumption of <0.3W allows the device to conform to ErP Ecodesign. RACM100/OF Power Supplies comply with EN60601-1-2, FCC18, and EN55022 Class B EMC.
Learn More

HDP65 & MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全 批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括人体漂浮(BF)应用。

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 10   倍数: 10
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,195.7434 ¥11,957.43
¥1,181.7653 ¥23,635.31
¥1,172.3298 ¥58,616.49
100 报价