RPX-1.5-CT

RECOM Power
919-RPX-1.5-CT
RPX-1.5-CT

制造商:

说明:
DC/DC转换器 - SMD型 4-36Vin 0.8-24Vout 1.5A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 104

库存:
104 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥51.2003 ¥51.20
¥49.2115 ¥246.06
¥43.5954 ¥435.95
¥41.2789 ¥825.58
¥40.9399 ¥2,047.00
¥39.4596 ¥3,945.96

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥38.7929
最小:
1

类似产品

RECOM Power RPX-1.5-R
RECOM Power
DC/DC转换器 - SMD型 4-36Vin 0.8-24Vout 1.5A

产品属性 属性值 选择属性
RECOM
产品种类: DC/DC转换器 - SMD型
RoHS:  
Non-Isolated
1 Output
24 V
1.5 A
QFN
5 mm (0.197 in)
3 mm (0.118 in)
1.6 mm (0.063 in)
Industrial
RPX-1.5
商标: RECOM Power
组装国: Not Available
扩散国家: Not Available
原产国: CN
最大工作温度: + 125 C
最小工作温度: - 40 C
湿度敏感性: Yes
安装风格: SMD/SMT
封装: Poly Bags
产品: Non-Isolated / PoL
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 10
子类别: DC-DC Converters
商标名: Innoline
零件号别名: 80000239
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8504401400
USHTS:
8542390090
ECCN:
EAR99

3D Power Packaging for Low Power DC/DC Converters

RECOM Power has implemented 3D assembly techniques to utilize the Z-axis in its next-generation of DC/DC converter modules. DC/DC converter modules are required to be handled, placed, and soldered like a standard SMT component while maintaining a low profile to match modern electronic devices. Therefore, the footprint must remain small to be superior over using a converter module instead of a discrete design.

RPX-1.0 & RPX-1.5 Buck Converters

RECOM Power RPX-1.0 and RPX-1.5 Buck Converters feature a tiny 3mm x 5mm x 1.6mm QFN package that has been thermally enhanced using flip-chip technology. These modules are unique because the devices include an integrated shielded inductor for lower EMI. The inputs range from 4VDC to 36VDC, while each converter provides 1A or 1.5A of output current, and the output voltage can be trimmed within the ranges of 0.8VDC up to 30VDC using an external resistor.  These buck converters include short-circuit (SCP), overcurrent (OCP), overtemperature (OTP), and undervoltage lockout (UVLO) protections, as well as enable, power good, soft-start, and sync function capabilities. RECOM Power RPX-1.0 and RPX-1.5 Buck Converters are a cost-effective option for IIoT, industrial controls, medical and imaging equipment, and high-density power systems applications.

SMD隔离型电源模块

RECOM Power SMD隔离型电源模块提供灵活的栅极驱动偏置电压,确保高效率和系统可靠性。这些隔离模块根据所选型号和温度范围提供多种输入电压范围。每个模块配备两个完全调节的输出,可由用户编程为不对称正负值或单一正负值,以满足各种栅极驱动电压的要求。额外功能包括多种保护措施,如输入欠压和过压锁定、过温、输出过载、欠压和过压保护。RECOM Power SMD隔离型电源模块适用于建筑和家庭自动化、数据通信、能源、自动化及基础设施领域。