2SCR587D3TL1

ROHM Semiconductor
755-2SCR587D3TL1
2SCR587D3TL1

制造商:

说明:
双极晶体管 - 双极结型晶体管(BJT) NPN, TO-252 (DPAK), 120V 3A, Power Transistor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 双极晶体管 - 双极结型晶体管(BJT)
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
NPN
Single
3 A
120 V
120 V
6 V
120 mV
10 W
250 MHz
+ 150 C
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
集电极连续电流: 3 A
直流集电极/Base Gain hfe Min: 120 at 100 mA, 5 V
直流电流增益 hFE 最大值: 390 at 100 mA, 5 V
产品类型: BJTs - Bipolar Transistors
工厂包装数量: 2500
子类别: Transistors
零件号别名: 2SCR587D3
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
USHTS:
8541290055
TARIC:
8541210000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2Sx Bipolar Junction Transistors (BJTs)

ROHM 2Sx Bipolar Junction Transistors (BJTs) are designed for use in industrial and consumer applications. These BJTs are available in both PNP and NPN polarities. The 2Sx BJT devices are housed in a variety of packages and are designed for medium power surface mount applications. The 2Sx BJTs feature a wide storage temperature (Tstg) range of -55°C to +150°C and a junction temperature (TJ) of +150°C. Typical applications include general purpose small signal amplifiers, power supplies, high-speed switching, and low-frequency amplifiers. 

Standard Bipolar Transistors

ROHM Semiconductor Standard Bipolar Transistors are semiconductors that amplify analog or digital signals. The bipolar transistors amplify current, but the devices can be connected in circuits designed to amplify voltage or power. These ROHM devices are available in both PNP and NPN polarities.

库存量: 10

库存:
10
可立即发货
在途量:
2,500
预期 2026/8/26
生产周期:
18
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥18.4416 ¥18.44
¥11.8311 ¥118.31
¥7.9778 ¥797.78
¥6.3619 ¥3,180.95
¥5.8308 ¥5,830.80
整卷卷轴(请按2500的倍数订购)
¥5.3223 ¥13,305.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。