ESR01MZPJ165

ROHM Semiconductor
755-ESR01MZPJ165
ESR01MZPJ165

制造商:

说明:
厚膜电阻器 - SMD Anti-surge Chip Resistor, 1005mm, 0.2W, 50V, +/-0.5%, 1,600,000 Ohm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 厚膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
ESR
1.6 MOhms
200 mW (1/5 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade, Industrial Grade
Anti-Surge Resistors
商标: ROHM Semiconductor
安装风格: PCB Mount
产品: Thick Film Resistors SMD
产品类型: Thick Film Resistors
工厂包装数量: 10000
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESR Anti-Surge Chip Resistors

ROHM Semiconductors ESR Anti-Surge Chip Resistors feature an exclusive resistive element pattern and laser trimming technology for significantly improved surge resistance characteristics. Depending on the model, these resistors include AEC-Q200 automotive-grade parts and a 50V to 200V range. The ROHM Semiconductors ESR series is suitable for high-reliability sets and circuits.

汽车电源解决方案

ROHM Semiconductor汽车电源解决方案为汽车系统提供广泛的产品和解决方案,从信息娱乐中心和仪表板,到动力传动系和车身ECU。此外,随着对体现这些原则的下一代车辆的需求增加,自动驾驶和智能城市将很快实现,高性能IC和大功率设备正变得不可或缺。ROHM在确保长期稳定供应的同时,对产品制造秉承质量第一的方针,为汽车行业和下一代汽车的发展和进步做出贡献。

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

库存量: 19,998

库存:
19,998 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.8193 ¥1.82
¥0.63732 ¥6.37
¥0.5537 ¥55.37
¥0.4633 ¥115.83
¥0.43053 ¥215.27
¥0.38081 ¥380.81
¥0.31414 ¥1,570.70
整卷卷轴(请按10000的倍数订购)
¥0.25651 ¥2,565.10