SR1660C
图像仅供参考
请参阅产品规格
请参阅产品规格
合规代码
- CNHTS:
- 8541590000
- USHTS:
- 8541100080
- TARIC:
- 8541500000
- MXHTS:
- 85415001
- BRHTS:
- 85415020
- ECCN:
- EAR99
原产地分类
- 原产国:
- 不可用
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
中国

RECTRON SCHOTTKY BARRIER RECTIFIERS
583-SR120 DO-41 1.0A 20V RECT
583-SR130 DO-41 1.0A 30V RECT
583-SR140 DO-41 1.0A 40V RECT
583-SR150 DO-41 1.0A 50V RECT
583-SR1660C TO-220 16A 60V RECT
583-SR350 DO-201AD 5A 30V RECT
583-SR520 DO-201AD 5A 20V RECT
583-SR530 DO-201AD 5A 30V RECT
583-SR540 DO-201AD 5A 40V RECT
583-SR550 DO-201AD 5A 50V RECT
583-SR560 DO-201AD 5A 60V RECT
583-SR820 TO-220A 8A 20V RECT
583-SR860 TO-220A 8A 60V RECT
583-SR320 DO-201AD 3A 20V RECT
583-SR330 DO-201AD 3A 30V RECT
583-SR840 TO-220A 8A 40V RECT
583-1N5821 DO-201AD 3A 30V RECT
The above Rectron Schottky Barrier Rectifiers have been
discontinued by Mouser Electronics.
The closest replacement part numbers are listed below.
ORIGINAL P/N DESCRIPTION ClOSEST REPLACEMENT
583-SR120 DO-41 1.0A 20V RECT 512-SB120
583-SR130 DO-41 1.0A 30V RECT 512-SB130
583-SR140 DO-41 1.0A 40V RECT 512-SB140
583-SR150 DO-41 1.0A 50V RECT 512-SB150
583-SR1660C TO-220 16A 60V RECT 512-MBR1660
583-SR350 DO-201AD 3A 50V RECT 512-SB350
583-SR520 DO-201AD 5A 20V RECT 512-SB520
583-SR530 DO-201AD 5A 30V RECT 512-SB530
583-SR540 DO-201AD 5A 40V RECT 512-SB540
583-SR550 DO-201AD 5A 50V RECT 512-SB550
583-SR560 DO-201AD 5A 60V RECT 512-SB560
583-SR820 TO-220A 8A 20V RECT 625-MBR1035
583-SR860 TO-220A 8A 60V RECT NONE
583-SR320 DO-201AD 3A 20V RECT 625-SB320
583-SR330 DO-201AD 3A 30V RECT 512-SB330
583-SR840 TO-220A 8A 40V RECT 625-MBR1045
583-1N5821 DO-201AD 3A 30V RECT 511-1N5821
5-0603-30