CUB5COM1

Red Lion
38-CUB5COM1
CUB5COM1

制造商:

说明:
面板仪表配件 CUB5 RS-485 Serial Communication Card for CUB5

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
HMS Networks
产品种类: 面板仪表配件
RoHS:  
Hardware
Communication Module
CUB5
商标: Red Lion
产品类型: Panel Meters
工厂包装数量: 1
子类别: Test Equipment
单位重量: 22.680 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9029908080
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CUB5 Panel Meters

Red Lion CUB5 Panel Meters offer the capability to add and change option cards as application and communication requirements change. These meters provide a field-upgradeable solution that is cost-effective, with easy, plug-and-play installation of option cards. The CUB5 panel meters feature a miniature design, NEMA 4X/IP65 sealed front bezel, and color-changing display. These meters support input capabilities for count, rate, time, current, voltage, process, and temperature. The CUB5 panel meters offer a 5-digit or 8-digit reflective or red/green backlight LCD display with a 9VDC to 28VDC power source range. Typical applications include counting/totalizing, preset count, batch count, rate indication, rate control, elapsed timing, time control, DC current, DC voltage, process signals, and thermocouple.

库存量: 3

库存:
3 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥613.7821 ¥613.78
¥563.9265 ¥5,639.27
¥542.0384 ¥13,550.96
¥502.4319 ¥25,121.60
¥490.7138 ¥49,071.38
250 报价