AT45DB161E-SSHF2B-T

Renesas / Dialog
988-45DB161ESSHF2BT
AT45DB161E-SSHF2B-T

制造商:

说明:
NOR闪存 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3,561

库存:
3,561 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥22.826 ¥22.83
¥21.3457 ¥213.46
¥20.679 ¥516.98
¥20.2609 ¥1,013.05
¥19.7637 ¥1,976.37
¥19.1083 ¥4,777.08
¥18.6902 ¥9,345.10
¥18.193 ¥18,193.00
整卷卷轴(请按4000的倍数订购)
¥16.9613 ¥67,845.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: NOR闪存
RoHS:  
SMD/SMT
SOIC-Narrow-8
AT45DB161E
16 Mbit
2.3 V
3.6 V
22 mA
SPI
70 MHz
2 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Renesas / Dialog
产品类型: NOR Flash
速度: 70 MHz
工厂包装数量: 4000
子类别: Memory & Data Storage
单位重量: 540 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542329000
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99

DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.