8T49N242-999NLGI

Renesas Electronics
972-8T49N242-999NLGI
8T49N242-999NLGI

制造商:

说明:
时钟发生器及支持产品 UFT 4 Integer Output 0.35ps OTP 25MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 277

库存:
277 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥60.2968 ¥60.30
¥52.4433 ¥524.43
¥51.1212 ¥1,278.03
¥47.6408 ¥4,764.08
¥47.3131 ¥46,366.84
2,940 报价

产品属性 属性值 选择属性
Renesas Electronics
产品种类: 时钟发生器及支持产品
RoHS:  
Clock Translator
4 Output
1 GHz
875 MHz
QFN-40
60 %
350 fs
8T49N242
228 mA, 236 mA
- 40 C
+ 85 C
SMD/SMT
Tray
商标: Renesas Electronics
高度: 0.9 mm
长度: 6 mm
湿度敏感性: Yes
工作电源电压: 2.5 V, 3.3 V
输出类型: HCSL, LVCMOS, LVDS, LVPECL
产品类型: Clock Generators
工厂包装数量: 490
子类别: Clock & Timer ICs
商标名: FemtoClock
宽度: 6 mm
单位重量: 8.554 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

8T Universal Frequency Translators

Renesas Electronics 8T Universal Frequency Translators (UFT) accept one or two input reference clocks per PLL from 8kHz to 710MHz, switching between them as necessary. The devices generate any output frequency from 1MHz to 1.3GHz with no frequency translation error in most cases. Family members support either one or two different pin-selectable configurations per PLL that may be pre-loaded into the internal One-Time Programmable (OTP) non-volatile memory for automatic operation directly from powerup, or an I2C serial interface can be used to set the desired configurations. In addition to a crystal input, the UFT features two clock inputs per PLL and provides two outputs per PLL. Each output is individually programmable as LVPECL or LVDS.