PS2562-1-V-A

Renesas Electronics
551-PS2562-1-V-A
PS2562-1-V-A

制造商:

说明:
晶体管输出光电耦合器 Darlington Tr DC BSI COUPLR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: 晶体管输出光电耦合器
RoHS:  
Through Hole
1 Channel
5000 Vrms
NPN Photodarlington
200 %
2000 %
80 mA
1.4 V
40 V
200 mA
1 V
100 us
100 us
6 V
150 mW
- 55 C
+ 100 C
PS2562-1
Tube
商标: Renesas Electronics
配置: 1 Channel
电流传递比: 200 %
产品类型: Transistor Output Optocouplers
工厂包装数量: 100
子类别: Optocouplers
单位重量: 260 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
CEL Optocouplers

The merger of NEC Electronics and Renesas Technologies has been
completed. Due to the merger
Renesas will be making a "marking" change on the Optocoupler
Products with the changes scheduled to
begin in December 2010 and are due to be completed by February
2011.

Marking changes are as follows.

The PS25XX series - The NEC logo will be replaced with a "R"
above the series number.
The PS28XX-4 series - Same as above.
The PS85XX, PS92XX and PS95XX Series - The NEC logo will be
replaced with a "R" above the series
number and the engraved "N" will be replaced with a "R".
The PS28XX-1 Series -1, PS28XXA, and PS28XXC series there will
be a "R" placed preceding the series
indicator on the part (Ex. "1" will become "R1").
The PS28XX-1 Series -2 will have a "R" placed prior to the
series indicator. (Ex. "33" will become "R33").
The PS286X series - The "N" prior to the series indicator will
be replaced with a "R".
The P29XX, PS81XX, PS91XX, PS78XX, PS88XX, and PS98XX Series
The engraved "N" will be replaced with an engraved "R".

For additional information, please contact your Mouser Technical representative.


5-1010-07

此功能要求启用JavaScript。

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

库存量: 810

库存:
810 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.7295 ¥13.73
¥9.6728 ¥96.73
¥7.3902 ¥739.02
¥6.0907 ¥3,045.35
¥5.5709 ¥5,570.90
¥5.4805 ¥13,701.25
¥5.2319 ¥26,159.50
¥4.972 ¥49,720.00