R5F51114AGFM#1A
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F51114AGFM#1A
R5F51114AGFM#1A
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX111 96K/16K QFP64
32位微控制器 - MCU 32BIT MCU RX111 96K/16K QFP64
数据表
Application Notes
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- Renesas RX and RA families Design Guide for Main Clock Circuits and Sub Clock Circuits Rev1.02
- RX Family List of Firmware Integration Technology modules included with RX Driver Package
- Using QE and FIT to Develop Capacitive Touch Applications Rev.3.00
Other
Product Catalogs
Technical Resources
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- TARIC:
- 8542319000
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
18 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥15.9669 | ¥20,437.63 | |
| ¥15.6279 | ¥40,007.42 | |
| ¥15.4697 | ¥79,204.86 |
中国
