R5F5651CDGFC#V0
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F5651CDGFC#V0
R5F5651CDGFC#V0
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX651 1536K/640K QFP176
32位微控制器 - MCU 32BIT MCU RX651 1536K/640K QFP176
数据表
Application Notes
- Dual Mode Usage Guide
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- RX Family List of Firmware Integration Technology modules included with RX Driver Package
- RX Family RSA Library Firmware Integration Technology
- USB Host Human Interface Device Class Driver (HHID) using Firmware Integration Technology
Other
Product Catalogs
Technical Resources
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- TARIC:
- 8542319000
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 日本
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 160
-
库存:
-
160 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
18 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥102.4006 | ¥102.40 | |
| ¥80.4786 | ¥804.79 | |
| ¥72.7042 | ¥1,817.61 | |
| ¥71.0544 | ¥8,526.53 | |
| ¥70.7267 | ¥19,803.48 | |
| ¥68.4893 | ¥35,614.44 | |
| ¥67.4949 | ¥67,494.90 | |
| 2,520 | 报价 |
中国
