R5F571MFDGFC#V0
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F571MFDGFCV0
R5F571MFDGFC#V0
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX71M 2048K/512K QFP176
32位微控制器 - MCU 32BIT MCU RX71M 2048K/512K QFP176
数据表
Application Notes
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- RX Family List of Firmware Integration Technology modules included with RX Driver Package
- RX Family Ethernet Module Firmware Integration Technology Rev.1.25
- USB Host Human Interface Device Class Driver (HHID) using Firmware Integration Technology
Other
Product Catalogs
Technical Resources
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- TARIC:
- 8542319000
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 40
-
库存:
-
40 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
18 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥197.7726 | ¥197.77 | |
| ¥157.5785 | ¥1,575.79 | |
| ¥144.4253 | ¥3,610.63 | |
| ¥136.9786 | ¥16,437.43 | |
| ¥133.7468 | ¥37,449.10 | |
| ¥131.5998 | ¥68,431.90 | |
| 1,000 | 报价 |
中国
