ZSSC3036CI4R

Renesas Electronics
964-ZSSC3036CI4R
ZSSC3036CI4R

制造商:

说明:
传感器接口 Low Pwr Hi Res 16B Sensor Signl Condtnr

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: 传感器接口
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
I2C, SPI
3.6 V
1.8 V
- 40 C
+ 110 C
SMD/SMT
Die
Reel
Cut Tape
MouseReel
商标: Renesas Electronics
输入类型: Differential
产品类型: Sensor Interface
系列: ZSSC3036
工厂包装数量: 5000
子类别: Interface ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZMDI ZSSC3036 16-Bit Sensor Signal Conditioner IC

ZMDI ZSSC3036 16-Bit Sensor Signal Conditioner (SSC) IC is designed for high-accuracy amplification and analog-digital conversion of a differential input signal. ZMDI ZSSC3036 is intended for high-resolution altimeter module applications and can perform offset, span, and 1st and 2nd order temperature compensation of the measured signal. Developed for correction of resistive bridge sensors, this SSC can also provide a corrected temperature output measured with an internal sensor. ZSSC3036 provides accelerated signal processing in order to support high-speed control, safety, and real-time sensing applications. It complements other ZMDI ZSSC30x6 devices.
Learn More

供货情况

库存: