ISLA112P50IRZ

Renesas / Intersil
968-ISLA112P50IRZ
ISLA112P50IRZ

制造商:

说明:
模数转换器 - ADC 12-BIT 500MSPS SINGL W/INTEGRTD INTERLEA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
此产品可能需要其他文件才能从美国出口。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: 模数转换器 - ADC
发货限制:
 此产品可能需要其他文件才能从美国出口。
RoHS:  
ISLA112P50
SMD/SMT
QFN-72
12 bit
1 Channel
SPI
250 MS/s
Differential
Pipeline
1.7 V to 1.9 V
1.7 V to 1.9 V
65.9 dB
- 40 C
+ 85 C
Tray
商标: Renesas / Intersil
DNL - 微分非线性: +/- 0.3 LSB
ENOB - 有效位数: 10.65 bit
FPBW - 全功率频宽: 1.15 GHz
增益误差: 2 %
INL - 积分非线性: +/- 0.8 LSB
湿度敏感性: Yes
转换器数量: 1 Converter
输出类型: CMOS, LVDS
Pd-功率耗散: 504 mW
功耗: 455 mW
产品类型: ADCs - Analog to Digital Converters
参考类型: Internal
参考电压: 1.25 V
SFDR - 无杂散动态范围: 86 dB
关闭: No Shutdown
SINAD - 信噪和失真率: 65.9 dB
工厂包装数量: 1
子类别: Data Converter ICs
电源电压-最大: 1.8 V
电源电压-最小: 1.8 V
类型: 500MS/S analog to Digital Converter
单位重量: 242 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ISLA112P50 / ISLA214P50 500MSPS FemtoCharge™ ADCs

Renesas / Intersil ISLA112P50 and ISLA214P50 are 12-bit and 14-bit 500MSPS analog-to-digital converters designed with Intersil's proprietary FemtoCharge™ technology on a standard CMOS process. FemtoCharge is a charge-domain signal processing technology that drastically reduces the power consumption over traditional voltage-domain design techniques. These Renesas / Intersil devices utilize two time-interleaved 250MSPS unit ADCs to achieve the ultimate sample rate of 500MSPS. A single 500MHz conversion clock is presented to the converter, and all interleave clocking is managed internally. The proprietary Renesas / Intersil Interleave Engine performs automatic correction of offset, gain, and sample time mismatches between the unit ADCs to optimize performance. An SPI port on these devices allows for extensive configurability of the ADC. The SPI also controls the interleave correction circuitry, allowing the system to issue continuous calibration commands and configure many dynamic parameters. Digital output data is presented in selectable LVDS or CMOS formats.

库存量: 10

库存:
10 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,866.2789 ¥2,866.28
¥2,471.3891 ¥24,713.89
¥2,372.8757 ¥59,321.89