011222098

Rose
883-011222098
011222098

制造商:

说明:
微型机壳 - 工业级 ENCLOSURE, ALUMINUM, 120 X 220 X 91MM, UNPAINTED, -STANDARD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Rose
产品种类: 微型机壳 - 工业级
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Aluminum
Aluminium Standard
商标: Rose
产品类型: Enclosures for Industrial Automation
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
商标名: Rose
单位重量: 1.429 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616995190
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Aluminum Standard Enclosures

ROSE Aluminum Standard Enclosures are designed for mechanical engineering and automation technology. These robust enclosures are suitable for use in a wide temperature range of -40°C to +90°C. The series offers IP66 ingress protection and fixing options for DIN rails and mounting plates. ROSE Aluminum Standard Enclosures are ideal for the installation of electrical and electromechanical components, including buttons, terminals, switching elements, and electronic modules containing PCBs.

Enclosures

ROSE Enclosures provide IP65 or IP66 ingress protection and are constructed from aluminum, polyester, and other robust materials. The ROSE portfolio includes the NoVoTronic series, which offers the safe protection of electronic internals. The Aluform enclosures feature beveled edges for use as visible components in applications. The aluminum standard series is ideal for mechanical engineering and automation technology. The polyester enclosures weigh less than standard aluminum enclosures while providing high mechanical strength and protection against impacts of up to 7J (joules) per EN 60529. ROSE Enclosures operate in a temperature range of -40°C to +90°C for the aluminum varieties and -40°C to +130°C for the polyester version.

供货情况

库存: