CC-ARM-NEO

940-CC-ARM-NEO
CC-ARM-NEO

制造商:

说明:
硬件调试器 The CrossConnect Neo is a JTAG and SWD debug probe

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Rowley Associates
产品种类: 硬件调试器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Neo
Debugger Probes
ARM7/9/11, ARM Cortex A/M/R MCUs
ARM7/9/11, ARM Cortex A/M/R
商标: Rowley Associates
尺寸: 46 mm x 46 mm x 17 mm
接口类型: JTAG, USB
工作电源电压: 1.2 V to 5 V
产品类型: Debuggers
子类别: Development Tools
商标名: Rowley Associates Ltd
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Manufacturer is no longer supported by Mouser. Please contact your
Technical Support Representative for possible alternate part.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-3

合规代码
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CrossConnect Neo Probe

Rowley Associates CrossConnect Neo Probe supports Cortex®-A, Cortex®-R, Cortex®-M, ARM7™, ARM9™, and ARM11™ processors. This Neo probe replaces the existing CrossConnect classic. The crossconnect neo probe operates at a voltage range of 1.2V to 5V. This probe supports adaptive JTAG clocking and SWO trace. This probe offers fast and convenient application download, verification, and debugging. The CrossConnect Neo probe incorporates a compact, portable design with 46mm x 46mm x 17mm dimensions.    

供货情况

库存: