770765

SCS
517-770765
770765

制造商:

说明:
防静电控制产品 Handheld Electrode, for Surface Resistance Meters

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SCS
产品种类: 防静电控制产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Testers
Surface Resistance Meter
商标: SCS
描述/功能: Handheld Electrode to Measure Floor Materials and Footwear. For Use with Resistance Pro Surface Resistance Meter
产品类型: Anti-Static Control Products
系列: Resistance Pro
工厂包装数量: 1
子类别: Supplies
单位重量: 127.006 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030390100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SCS Resistance Pro Meter Kit

Desco SCS Resistance Pro Meter Kit is an instrument designed to measure resistance point-to-point (Rtt) or surface-to-ground (Rtg). This pro meter kit's test functions include resistance measurement accuracy of ±10% and <1 x 103Ω to >1 x 1012Ω resistance range. Other test functions include under load voltages of 10V ±5% and 100V ±5% and an electrification period of approximately 15 seconds. The resistance pro meter kit is also capable of measuring relative humidity and ambient temperature.

供货情况

库存: