HVCB1206BDE10M0

SEI Stackpole
708-HVCB1206BDE10M0
HVCB1206BDE10M0

制造商:

说明:
厚膜电阻器 - SMD 10MOhms 1206 0.33W 0.1% 25ppm Hi Volt Solder Wrap

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SEI Stackpole
产品种类: 厚膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HVCB
10 MOhms
330 mW (1/3 W)
0.1 %
25 PPM / C
- 55 C
+ 150 C
1.5 kV
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.76 mm (0.03 in)
High Voltage
商标: SEI Stackpole
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 500
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HVA & HVC High-Voltage Resistors

Stackpole Electronics HVA and HVC High-Voltage Resistors offer a maximum power rating of 3W and a maximum working voltage range of 400V to 8000V. The HVA series consists of axial leaded resistors with high resistance for high voltage circuits and metal film technology. HVA resistors provide high-voltage handling in a small package size and are more cost-effective than comparable high-voltage resistors. The HVC series features thick film chip resistors with tight tolerances to 0.1% and offer superior pulse handling capabilities, low noise, and ultra-high stability. Stackpole Electronics HVA and HVC High-Voltage Resistors are RoHS and REACH compliant and halogen free.

库存量: 1,426

库存:
1,426 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥69.7436 ¥69.74
¥55.2457 ¥552.46
¥51.9348 ¥1,298.37
¥50.0251 ¥2,501.26
¥48.4657 ¥4,846.57
¥47.8555 ¥11,963.88
整卷卷轴(请按500的倍数订购)
¥45.9458 ¥22,972.90
¥44.8158 ¥44,815.80
2,500 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。