RNCL1206DT56L0

SEI Stackpole
708-RNCL1206DT56L0
RNCL1206DT56L0

制造商:

说明:
薄膜电阻器 - SMD 56mOhms 1206 1W .5% HiPow Anti-Surge AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SEI Stackpole
产品种类: 薄膜电阻器 - SMD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Reel
RNCL
56 mOhms
0.5 %
100 PPM / C
1206
3116
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.65 mm (0.026 in)
- 55 C
+ 170 C
1 W
应用: Automotive
商标: SEI Stackpole
安装风格: PCB Mount
产品: Thin Film Resistor
产品类型: Thin Film Resistors
工厂包装数量: 5000
子类别: Resistors
技术: Thin Film
端接类型: SMD/SMT
类型: High Power Anti-Surge
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RNCL High Power Anti-Surge AEC-Q200 Chip Resistors

Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors deliver high power ratings per chip size and offer a minimum of 50mΩ resistance values, which is ideal for battery management systems (BMS). The resistors feature thin-film resistive elements that ensure precision and stability. The RNCL series offers ±50ppm and ±100ppm TCR ratings with a tight 0.5% tolerance. The resistors are AEC-Q200 qualified and provide an excellent anti-surge capability. The Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors are ideal for small electronics and various power applications, including consumer electronics, communications equipment, and industrial and power supplies.

供货情况

库存:

类似产品