A3G4250DTR

STMicroelectronics
511-A3G4250DTR
A3G4250DTR

制造商:

说明:
陀螺仪 3-Axis Gyroscope 2.4V to 3.6V Sensing

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 陀螺仪
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
3-axis
X, Y, Z
+/- 245 deg/s
Digital
8.75 mdps/digit
I2C, SPI
16 bit
7 mA
3.6 V
2.4 V
LGA-16
AEC-Q100
Reel
Cut Tape
MouseReel
加速: 10000 g
商标: STMicroelectronics
高度: 1 mm
长度: 4 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
安装风格: SMD/SMT
产品类型: Gyroscopes
系列: A3G4250D
工厂包装数量: 3000
子类别: Sensors
宽度: 4 mm
单位重量: 37 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马耳他
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

工业级运动传感器

STMicroelectronics工业级运动传感器是面向工业4.0的高性能、超低功耗传感解决方案,自推出后至少保证10年供货。这些传感器可为机器人、状态监测、工业车辆导引和稳定等工业应用提供高性能和高品质。其他应用包括电动工具、建立工业自动化、导航、医疗及防御系统。这些经过工厂调节的传感器可以产生高度稳定的输出,并且不需要重新校准。该传感器具有强大的高度选择性测试流程,可确保较高的准确性、可靠性以及安全性。

A3G4250D 3-Axis Digital Output Gyroscope

STMicroelectronic's A3G4250D 3-Axis Digital Output Gyroscope is a low-power 3-axis angular rate sensor able to provide unprecedented stability at zero rate level and sensitivity over temperature and time. It includes a sensing element and an IC interface capable of providing the measured angular rate to the external world through a standard SPI digital interface. An I2C-compatible interface is also available. The sensing element is manufactured using a dedicated micro-machining process developed to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics. The A3G4250D has a full scale of ±245 dps and is capable of measuring rates with a userselectable bandwidth.

供货情况

库存: