STEVAL-ISA178V1

STMicroelectronics
511-STEVAL-ISA178V1
STEVAL-ISA178V1

制造商:

说明:
电源管理IC开发工具 5 V / 200 mA high voltage buck-converter based on VIPer01

库存量: 13

库存:
13 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥310.1059 ¥310.11

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V
VIPer013XS
STEVAL-ISA178V1
商标: STMicroelectronics
输出电流: 200 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 2.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

STEVAL-ISA178V1评估板

STMicroelectronics STEVAL-ISA178V1评估板采用VIPER013XS,并配备800V抗雪崩一次侧MOSFET。STEVAL-ISA178V1在空载时的输入功耗低于15mW (230VAC)。此电路板在“零功率”模式下的输入功耗低于8mW (230VAC)。