STM32F105VBT6

STMicroelectronics
511-STM32F105VBT6
STM32F105VBT6

制造商:

说明:
ARM微控制器 - MCU 32BIT Cortex 64/25 CONNECTIVITY LINE M3

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: ARM微控制器 - MCU
RoHS:  
STM32F105VB
SMD/SMT
LQFP-100
ARM Cortex M3
128 kB
32 bit
12 bit
72 MHz
80 I/O
64 kB
2 V
3.6 V
- 40 C
+ 85 C
Tray
商标: STMicroelectronics
数据 Ram 类型: SRAM
接口类型: CAN, I2C, SPI, USART
湿度敏感性: Yes
ADC通道数量: 16 Channel
计时器/计数器数量: 10 Timer
处理器系列: ARM Cortex M
产品类型: ARM Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 540
子类别: Microcontrollers - MCU
商标名: STM32
单位重量: 1.319 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM32 32位Arm® Cortex®-M MCU

STMicroelectronics STM32 32位ARM® Cortex®-M MCU基于Arm® Cortex®-M处理器打造,给MCU用户带来更大的自由度。这一系列32位MCU集高性能、实时功能、数字信号处理、低功耗与低电压操作等特性于一身,同时还保持了集成度高和易于开发的特性。

Microcontrollers

STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

STM32F105xx互联系列MCU

STM32F105xx互联系列微控制器采用高性能ARM Cortex™-M3 32位RISC内核(工作频率为72MHz)、高速嵌入式存储器(高达256KB闪存、高达64KB SRAM)、各类增强型I/O和外设(连接到两条APB总线)。所有器件均具有两个12位ADC、四个通用16位定时器外加一个PWM定时器,以及标准和高级通信接口:最多两个I2C、三个SPI、两个I2S、五个USART、一个USB OTG FS和两个CAN。

STM32 ARM Cortex™-M3 Connectivity Line

The STMicroelectronics STM32 ARM Cortex™-M3 Connectivity Line is a high-performance addition to the STM32 microcontroller (MCU) portfolio that introduces outstanding new features, including USB 2.0 OTG Full Speed 12Mbps, Ethernet MAC 10/100Mbps with Precise Time Protocol IEEE 1588 HW support, Dual CAN 2.0 Active, and Audio Class I2S. The MCUs in the STM32 Connectivity Line is designed for applications in which connectivity and real-time performance are a necessity: industrial control, control panels for security applications, and more. STMicroelectronics Connectivity Line MCUs feature 64 to 256KB on-chip Flash memory, up to 64KB SRAM, and 14 communication interfaces.

库存量: 1

库存:
1
可立即发货
在途量:
1,080
预期 2027/5/10
生产周期:
52
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥85.4619 ¥85.46
¥66.3536 ¥663.54
¥56.6356 ¥1,415.89
¥54.6242 ¥5,462.42
¥51.2455 ¥27,672.57
¥48.4657 ¥52,342.96
2,700 报价