STM8L101K3T6

STMicroelectronics
511-STM8L101K3T6
STM8L101K3T6

制造商:

说明:
8位微控制器 -MCU 8-Bit MCU 8Kb Flash Supply 1.65V to 3.6V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 347

库存:
347 可立即发货
生产周期:
40 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.6958 ¥17.70
¥13.0741 ¥130.74
¥11.9102 ¥297.76
¥10.6672 ¥1,066.72
¥10.0118 ¥2,502.95
¥9.6728 ¥4,836.40
¥9.266 ¥9,266.00
¥8.9383 ¥13,407.45
¥8.7688 ¥39,459.60

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 8位微控制器 -MCU
RoHS:  
STM8
8 kB
1.5 kB
LQFP-32
16 MHz
No ADC
30 I/O
1.65 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8L101K3
Tray
商标: STMicroelectronics
接口类型: I2C, SPI, USART
湿度敏感性: Yes
计时器/计数器数量: 3 Timer
处理器系列: STM8L10x
产品类型: 8-bit Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 1500
子类别: Microcontrollers - MCU
单位重量: 774 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM8L Ultra-Low-Power Microcontrollers

STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.