STM8L151G4Y6TR

STMicroelectronics
511-STM8L151G4Y6TR
STM8L151G4Y6TR

制造商:

说明:
8位微控制器 -MCU STM8L Ultra LP 8-Bit LCD 28-Pin 16kB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 8位微控制器 -MCU
RoHS:  
STM8
16 kB
2 kB
16 MHz
12 bit
26 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8L151G4
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
产品类型: 8-bit Microcontrollers - MCU
工厂包装数量: 3000
子类别: Microcontrollers - MCU
单位重量: 6.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
新加坡
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM8L Ultra-Low-Power Microcontrollers

STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.

库存量: 2,990

库存:
2,990 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
数量大于2990的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥28.4534 ¥28.45
¥18.6902 ¥186.90
¥17.289 ¥432.23
¥15.0516 ¥1,505.16
¥14.1476 ¥3,536.90
¥12.4074 ¥6,203.70
¥10.3395 ¥10,339.50
整卷卷轴(请按3000的倍数订购)
¥10.17 ¥30,510.00
¥10.0909 ¥60,545.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。