STM8L152R6T6TR

STMicroelectronics
511-STM8L152R6T6TR
STM8L152R6T6TR

制造商:

说明:
8位微控制器 -MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 8位微控制器 -MCU
RoHS:  
STM8L152R6
Reel
商标: STMicroelectronics
湿度敏感性: Yes
产品类型: 8-bit Microcontrollers - MCU
工厂包装数量: 1000
子类别: Microcontrollers - MCU
单位重量: 349.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM8L Ultra-Low-Power Microcontrollers

STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.

供货情况

库存:
无库存
生产周期:
52 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥19.2778 ¥19,277.80

备用包装

制造商零件编号:
包装:
Tray
供货情况:
库存量
单价:
¥32.6683
最小:
1