STM8S207S8T6CTR

STMicroelectronics
511-STM8S207S8T6CTR
STM8S207S8T6CTR

制造商:

说明:
8位微控制器 -MCU 24MHz STM8S 8BIT MCU UP TO 12

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 8位微控制器 -MCU
RoHS:  
STM8
64 kB
4 kB
LQFP-44
24 MHz
10 bit
34 I/O
2.95 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8S207S8
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
接口类型: I2C, SPI, UART
湿度敏感性: Yes
ADC通道数量: 9 Channel
计时器/计数器数量: 8 Timer
处理器系列: STM8S20x
产品类型: 8-bit Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 1000
子类别: Microcontrollers - MCU
单位重量: 356.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
新加坡
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM8S 8-bit Microcontroller

The STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.

供货情况

库存:
无库存
生产周期:
40 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥43.844 ¥43.84
¥30.1032 ¥301.03
¥28.1257 ¥703.14
¥24.7357 ¥2,473.57
¥23.4136 ¥5,853.40
¥21.0067 ¥10,503.35
整卷卷轴(请按1000的倍数订购)
¥20.2609 ¥20,260.90
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Tray
供货情况:
库存量
单价:
¥36.3069
最小:
1