STP4N52K3

STMicroelectronics
511-STP4N52K3
STP4N52K3

制造商:

说明:
MOSFET N-Ch 525V 2.5A 2.1 Ohm SuperMESH3

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: MOSFET
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
525 V
2.5 A
2.1 Ohms
30 V
3.75 V
11 nC
20 W
MDmesh
Tube
商标: STMicroelectronics
配置: Single
下降时间: 14 ns
产品类型: MOSFETs
上升时间: 7 ns
系列: STP4N52K3
工厂包装数量: 2000
子类别: Transistors
晶体管类型: 1 N-Channel
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Zener-Protected SuperMESH3 Power MOSFETs

STMicroelectronics Zener-Protected SuperMESH3™ Power MOSFETs are created through increased fine-tuning of STMicroelectronic's strip-based PowerMESH™ layout, combined with optimization of the vertical structure. In addition to significantly reducing ON-resistance, special attention has been taken to ensure these MOSFETs offer dynamic performance with a large avalanche capability. STMicroelectronics Zener-Protected SuperMESH3 Power MOSFETs are offered in voltages up to 1200V. Applications include switch-mode low-power supplies (SMPS), DC-DC converters, switching, and offline power supplies.

库存量: 503

库存:
503 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.8709 ¥16.87
¥8.6897 ¥86.90
¥7.0512 ¥705.12
¥5.5709 ¥2,785.45
¥5.0285 ¥5,028.50
¥4.5539 ¥9,107.80
¥4.0341 ¥16,136.40
¥3.9098 ¥39,098.00
¥3.4352 ¥82,444.80