HDTF-3-04-S-RA-LC-085

Samtec
200-HDTF304SRALC085
HDTF-3-04-S-RA-LC-085

制造商:

说明:
高速/模块连接器 XCede(R) HD 1.80 mm High-Density Backplane Right-Angle Receptacle

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Samtec
产品种类: 高速/模块连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
HDTF
Tray
商标: Samtec
产品类型: High Speed / Modular Connectors
工厂包装数量: 42
子类别: Backplane Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XCede® HD High-Density Backplane Systems

Samtec XCede® HD High-Density Backplane Systems combine a small form factor with incredible design flexibility for system and board space savings. These backplane systems allow for creating a fully custom backplane solution with guidance and keying, power modules, and sidewalls for increased durability. Samtec XCede HD backplane systems help prevent system downtime by implementing a staggered differential pin design where the ground pins mate first for hot-plugging. These backplane systems feature a 1.8mm column pitch, up to 3mm contact wipe on signal pins, and multiple signal/ground pin staging options. 

XCede® HD HDTF Right-Angle Backplane Receptacles

Samtec XCede® HD HDTF Right-Angle 1.8mm Backplane Receptacles feature a 1.8mm column pitch, 84 differential pairs per inch, and a modular design for application flexibility. These Samtec receptacles are available in 3-, 4-, and 6-pair designs with 4, 6, or 8 columns. The HDTF backplane receptacles are built with liquid crystal polymer (LCP) housing and copper alloy contact material. These receptacles are RoHS compliant and operate at -40°C to +105°C temperature range. XCede HD HDTF backplane receptacles mate with the XCede HD HDTM vertical backplane headers.

供货情况

库存: