HDTM-3-06-1-S-VT-4-L-1

Samtec
200-HDTM3061SVT4L1
HDTM-3-06-1-S-VT-4-L-1

制造商:

说明:
高速/模块连接器 XCede(R) HD 1.80 mm High-Density Backplane Vertical Header

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Samtec
产品种类: 高速/模块连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Headers
36 Position
6 Row
1.8 mm
Solder Pin
HDTM
Tray
商标: Samtec
触点材料: Phosphor Bronze
电流额定值: 1.5 A
外壳材料: Liquid Crystal Polyer (LCP)
最大工作温度: + 105 C
最小工作温度: - 40 C
安装角: Vertical
方向: Straight
产品类型: High Speed / Modular Connectors
工厂包装数量: 48
子类别: Backplane Connectors
电压额定值: 48 VAC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XCede® HD High-Density Backplane Systems

Samtec XCede® HD High-Density Backplane Systems combine a small form factor with incredible design flexibility for system and board space savings. These backplane systems allow for creating a fully custom backplane solution with guidance and keying, power modules, and sidewalls for increased durability. Samtec XCede HD backplane systems help prevent system downtime by implementing a staggered differential pin design where the ground pins mate first for hot-plugging. These backplane systems feature a 1.8mm column pitch, up to 3mm contact wipe on signal pins, and multiple signal/ground pin staging options. 

XCede® HD HDTM 1.8mm Vertical Backplane Headers

Samtec XCede® HD HDTM 1.8mm Vertical Backplane Headers feature a 1.8mm column pitch, keying, guidance, and up to 3mm contact wipe on signal pins. These headers consist of three levels of sequencing that enable hot-plugging and are available in 3-, 4-, and 6-pair designs with 4, 6, or 8 columns. Samtech HDTM headers are designed using liquid crystal polymer (LCP) housing material and phosphor bronze contact material. These RoHS-compliant headers operate at -40°C to +105°C temperature range. The XCede HD HDTM vertical backplane headers mate with the XCede HD HDTF right-angle backplane receptacles.

供货情况

库存: