SEAF-20-05.0-L-06-1-A-LP-K-TR

Samtec
200-SEA250L061ALPKTR
SEAF-20-05.0-L-06-1-A-LP-K-TR

制造商:

说明:
板对板与夹层连接器 .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Samtec
产品种类: 板对板与夹层连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Connectors
120 Position
1.27 mm (0.05 in)
6 Row
Solder
Straight
2.7 A
240 VAC
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
SEAF
Reel
应用: Power, Signal
商标: Samtec
安装风格: SMD/SMT
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 100
子类别: Board to Board & Mezzanine Connectors
商标名: SEARAY
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

高密度阵列

Samtec高密度阵列包括板对板夹层连接器和矩形电缆组件。这些元器件具有水平、直角、直式和垂直等多种安装角度,还有多种端接类型可选。位数范围为100至560,行数范围为4至14。Samtec高密度阵列有多种间距可选,包括0.635mm、0.8mm和1.27mm。

5G解决方案

Samtec 5G解决方案支持新兴5G技术所需的超高频率和高数据速率。随着5G网络的快速发展,mmWave、大规模MIMO、波束成形和全双工 (FDX) 等技术需要新的系统、器件和设备。采用Samtec 5G解决方案的高性能产品面向四种应用,即:测试和开发系统、远程无线电和有源天线、网络设备以及汽车和运输。

SEARAY™ SEAF和SEAM连接器

Samtec SEARAY™ SEAF和SEAM连接器采用1.27mm间距网格和耐用型Edge Rate®端子系统,具有高达56Gbps的性能。SEAF高密度插座连接器系列包括SEAF-RA直角插座、SEAF8 0.8mm开放式端子阵列、SEAFP压接插座和SEAFP-RA直角压接插座。SEAM连接器具有低插入力/拔出力,并采用7mm至17.5mm堆叠高度。Samtec SEARAY™ SEAF和SEAM连接器符合IPC-A-610F和IPC J-STD-001F标准。

灵活堆叠电路板连接器

Samtec灵活堆叠电路板连接器提供大量具有出色设计灵活性的板对板连接器。这些板对板连接器系统提供各种间距、密度、堆叠高度、组装方向和其他标准或修改选项,从中可以轻松找到适合各种应用的连接器。灵活堆叠选项包括单片、薄型通孔、加高、公母同一、遮蔽、共面、平行、垂直。接线柱高度能够以0.005” (0.13mm) 的增量进行调节。

5G Automotive & Transportation Solutions

Samtec 5G Automotive and Transportation Connectivity meets the needs of the growing 5G network market. As implementation of the 5G network quickly gains momentum, high-performance devices, systems, and test and measurement equipment are needed to support the ultra-high frequencies and high data rates that technologies like mmWave, Massive MIMO, beamforming, and full duplex demand. Samtec offers high-performance interconnects and high-level technical expertise to support these requirements, including an expanding portfolio of solutions ideal for Automotive applications.

供货情况

库存: