SEAM-10-02.0-S-04-2-A-K-TR

Samtec
200-EAM10020S042AKTR
SEAM-10-02.0-S-04-2-A-K-TR

制造商:

说明:
板对板与夹层连接器 1.27MM SEARAY HS HD TERM ARRAY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 329

库存:
329 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按475的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥77.179 ¥77.18
¥72.0488 ¥720.49
¥68.1616 ¥1,704.04
¥62.3647 ¥3,118.24
¥53.5959 ¥5,359.59
整卷卷轴(请按475的倍数订购)
¥53.5959 ¥25,458.05
¥45.5729 ¥43,294.26
¥39.0415 ¥74,178.85
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Samtec
产品种类: 板对板与夹层连接器
RoHS:  
Headers
40 Position
1.27 mm (0.05 in)
4 Row
Solder
Vertical
7 mm, 8 mm, 8.5 mm, 9.5 mm
2.7 A
240 VAC
56 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
SEAM
Reel
Cut Tape
MouseReel
应用: Power, Signal
商标: Samtec
数据速率: 56 Gbps
安装风格: SMD/SMT
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 475
子类别: Board to Board & Mezzanine Connectors
商标名: SEARAY
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

高密度阵列

Samtec高密度阵列包括板对板夹层连接器和矩形电缆组件。这些元器件具有水平、直角、直式和垂直等多种安装角度,还有多种端接类型可选。位数范围为100至560,行数范围为4至14。Samtec高密度阵列有多种间距可选,包括0.635mm、0.8mm和1.27mm。

SEARAY™ SEAM系列连接器

Samtec SEARAY™ SEAM系列连接器具有56 Gbps PAM4性能。这些连接器采用0.050" (1.27mm) 脚距网格,实现最大的布线灵活性和多达500个单端I/O。其他特性包括坚固的Edge Rate®触点,低插拔力,堆叠高度为7mm至17.5mm。

5G解决方案

Samtec 5G解决方案支持新兴5G技术所需的超高频率和高数据速率。随着5G网络的快速发展,mmWave、大规模MIMO、波束成形和全双工 (FDX) 等技术需要新的系统、器件和设备。采用Samtec 5G解决方案的高性能产品面向四种应用,即:测试和开发系统、远程无线电和有源天线、网络设备以及汽车和运输。

灵活堆叠电路板连接器

Samtec灵活堆叠电路板连接器提供大量具有出色设计灵活性的板对板连接器。这些板对板连接器系统提供各种间距、密度、堆叠高度、组装方向和其他标准或修改选项,从中可以轻松找到适合各种应用的连接器。灵活堆叠选项包括单片、薄型通孔、加高、公母同一、遮蔽、共面、平行、垂直。接线柱高度能够以0.005” (0.13mm) 的增量进行调节。

5G Automotive & Transportation Solutions

Samtec 5G Automotive and Transportation Connectivity meets the needs of the growing 5G network market. As implementation of the 5G network quickly gains momentum, high-performance devices, systems, and test and measurement equipment are needed to support the ultra-high frequencies and high data rates that technologies like mmWave, Massive MIMO, beamforming, and full duplex demand. Samtec offers high-performance interconnects and high-level technical expertise to support these requirements, including an expanding portfolio of solutions ideal for Automotive applications.