SDBPNPZ-1T00-XI

SanDisk
467-SDBPNPZ-1T00-XI
SDBPNPZ-1T00-XI

制造商:

说明:
固态硬盘 - SSD 1 TB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4

库存:
4 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,632.6336 ¥3,632.63
¥3,340.1557 ¥33,401.56
¥3,228.1614 ¥80,704.04

产品属性 属性值 选择属性
SanDisk
产品种类: 固态硬盘 - SSD
IX SN530
1 TB
NVMe SSDs
M.2 2280
TLC
NVMe, PCIe
540 MB/s
2400 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 7.5 mm
商标: SanDisk
产品类型: Solid State Drives - SSD
工厂包装数量: 90
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
5A992.C

IX SN530 Series NVMe™ Industrial-Grade SSDs

SanDisk IX SN530 Series NVMe™ Industrial-Grade SSDs are built on the robust 96 layers 3D NAND architecture and offer high performance and endurance for industrial and IoT applications. These SSDs offer expanded availability and flexibility to innovative designs enabling the future demand for data. The IX SN530 SSDs feature a PCIe Gen3x4 NVMe™ interface with industrial-grade NAND to provide extended operating temperature ranges and endurance. These SSDs support a wide range of environmental conditions, including operating temperatures and shock and vibration. This allows the SSDs to be used in systems placed in various physical locations in a vehicle or other equipment. The IX SN530 SSDs are available in two M.2 form factors including a compact M.2 2230 and M.2 2280 that addresses a variety of system designs and mechanical constraints. This compact solution helps to reduce maintenance costs and enhance serviceability, making the transition to industrial-grade PCIe NVMe SSDs easier.

Western Digital® PC SN530 NVMe™ SSD

SanDisk Western Digital® PC SN530 NVMe™ SSDs (Solid State Drives), supporting PCIe® Gen3 x4, offer high-performance and low power consumption in an ultra-compact form factor. Designed using Western Digital's tiered-caching NVMe architecture, these devices deliver sequential read speeds up to 2400MB/s and write speeds up to 1950MB/s, with a high endurance up to 400TBW (Terabytes Written).