9GV0812G1021

Sanyo Denki
978-9GV0812G1021
9GV0812G1021

制造商:

说明:
直流风扇 DC Axial Fan, 80x80x38mm, 12VDC, Guide Vane, Ribless

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 27   倍数: 27
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥281.483 ¥7,600.04
¥273.9572 ¥14,793.69
¥273.8781 ¥29,578.83
513 报价

产品属性 属性值 选择属性
Sanyo Denki
产品种类: 直流风扇
RoHS:  
Axial
80 mm
38 mm
80 mm
12 VDC
138 CFM (3.9 m3/min)
10200 RPM
65 dBA
Plastic
Wire Leads
9GV Type
商标: Sanyo Denki
合规: CSA; TUV; UL
电流类型: DC
封装: Bulk
压力类型: 49 mmAq
产品类型: DC Fans
工厂包装数量: 27
子类别: Fans, Blowers & Accessories
商标名: San Ace 80
零件号别名: 3784305 05W9502
单位重量: 219.705 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Only BASE MODELS appear on datasheet. This part number represents a special option NO SENSOR. Please see TEST/QUALITY DATA docs on

mouser.com for full table of special numbers and the associated base number that appears on the main datasheet.

Please contact a Mouser Technical Sales Representative for further information.

5-0719-17

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

9GV Type Guide Vane Fans

Sanyo Denki 9GV-Type Guide Vane Fans utilize Guide Vane technology, which achieves industry-leading performance with high airflow and back pressure while reducing power. These axial or tubeaxial fans are available with a 12VDC, 24VDC, or 48VDC operating supply voltage. The 9GV-type fans feature a 13.1CFM to 1112CFM airflow range, a 3000RPM to 24,000RPM speed range, a 43dBA to 81dBA noise range, and a 2.52W to 600W power rating range. The models with a PWM control function also have a motor protection system that includes a current blocking function and reverse polarity protection.