9WL0612P4J001

Sanyo Denki
978-9WL0612P4J001
9WL0612P4J001

制造商:

说明:
直流风扇 Fan, 60x60x25mm, 12VDC, Splash/Dust Proof, 180Khr, Ribless, Tach/PWM, IP68

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 57

库存:
57 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥646.8346 ¥646.83
¥566.6837 ¥5,666.84
¥519.2915 ¥12,982.29

产品属性 属性值 选择属性
Sanyo Denki
产品种类: 直流风扇
RoHS:  
Axial
60 mm
25 mm
60 mm
12 VDC
38.8 CFM (1.1 m3/min)
8650 RPM
Ball
47 dBA
IP68
4.68 W
Tachometer, PWM
Aluminum
Wire Leads - 4
9WL Type
商标: Sanyo Denki
电流类型: DC
压力类型: 182 Pa
产品类型: DC Fans
工厂包装数量: 80
子类别: Fans, Blowers & Accessories
商标名: San Ace 60W
单位重量: 110.220 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

IP68 Rated Fans for Driver Comfort Applications

Sanyo Denki provides various IP68 cooling fans and blowers that are suitable for numerous off-road applications where robust protection of the fan is vital. These IP68-rated fans are part of the cooling unit and push or pull air to the surface of the driver's seat. The blowers push air directly to blow off dust from near the driver and boast low noise and vibration, corrosion resistance, and a robust electrical design. Various sizes are available for these fans and blowers, from 40mm x 28mm to 140mm x 51mm dimensions. Sanyo Denki Driver Comfort products are ideal for lawnmowers, ATVs, tractor canopies, and other agricultural machinery.

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

9WL Splash Proof Fans

Sanyo Denki 9WL Splash Proof Fans are IP68-rated for water and dust resistance. These Sanyo Denki fans offer the longest lifespan and the highest air flow among same size industrial-use axial DC cooling fans. 9WL series offers an ideal cooling solution for PV inverters, quick chargers for electric vehicles, and LED panels. A PWM speed control function allows the user to set the rotational speed of the fan and helps to minimize power consumption and noise. The devices offer an operating supply voltage range of 12VDC to 48VDC, a speed range of 2300RPM to 17500RPM, and a power rating range of 1.2W to 23.04W.