6051.2123

Schurter
693-6051.2123
6051.2123

制造商:

说明:
交流电源线 EU cordset 16A 6.0m, V-Lock

库存量: 388

库存:
388 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥277.8444 ¥277.84
¥229.7064 ¥2,297.06
¥229.616 ¥4,592.32
¥226.3164 ¥13,578.98
¥218.7002 ¥21,870.02
¥213.4909 ¥55,507.63

产品属性 属性值 选择属性
Schurter
产品种类: 交流电源线
RoHS:  
REACH - SVHC:
EU
IEC-320-C19
CEE 7/VII
6 m
16 A
250 VAC
Black
商标: Schurter
最大工作温度: + 70 C
最小工作温度: - 25 C
产品类型: AC Power Cords
工厂包装数量: 20
子类别: Power Cords
单位重量: 283.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99

V-Lock AC Power Cords

Schurter V-Lock AC Power Cords are part of the V-Lock cord-retaining system, providing an attractive alternative to brackets or other less-than-ideal cord-retaining systems. The V-Lock cords feature a catch mechanism that forms a secure latch when inserted into an inlet or outlet, preventing unintentional disconnection. The Schurter V-Lock AC Power Cords have a bright yellow exterior for easy recognition and distinguishes this system from conventional power cords. Various V-Lock cords are compatible with 10A and 16A IEC connectors and power entry modules. The power cords are ideal for IP40- and IP54-rated applications, including medical devices, power distribution, commercial food appliances, manufacturing equipment, robotics, and A/V equipment.