PCBITE-6024

Sensepeek
90-6024
PCBITE-6024

制造商:

说明:
测试探头 SQ500 - 500Mhz handsfree oscilloscope probe

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sensepeek
产品种类: 测试探头
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Probe Kit
Oscilloscope Probe
500 MHz
Test Needle
150 V
商标: Sensepeek
产品类型: Test Probes
系列: SQ
工厂包装数量: 1
子类别: Test Leads, Banana Plugs, Alligator Clips & Test Probes
单位重量: 170 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
原产地分类
原产国:
瑞典
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SQ Handsfree Oscilloscope Probes

Sensepeek SQ Handsfree Oscilloscope Probes are designed to make instant measurements. These probes include improved probe holders for handsfree measurement when used with PCBite PCB holders. The SQ oscilloscope probes feature a passive 10:1 probe with supporting oscilloscopes with automatic scaling and a spring-loaded test needle for fine-pitch measurements. These probes also feature probe tip protection, color-coded cable holders, 800V overvoltage protection, and multiple ground options. The SQ probes are insulated and can be used as handheld traditional probes. These probes are RoHS and REACH compliant.

供货情况

库存: