CAH2-3118-312

Sherex
153-CAH2-3118-312
CAH2-3118-312

制造商:

说明:
螺丝和紧固件 RNUT 5/16-18 150 STL SHX

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sherex
产品种类: 螺丝和紧固件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
5/16-18 UNC
0.845 in
Steel
商标: Sherex
封装: Bulk
产品类型: Screws & Fasteners
系列: CAH
工厂包装数量: 1500
子类别: Hardware
商标名: Sherex
零件号别名: AEHS8-518-312
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7318160085
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CAH Half-Hex Rivet Nuts

Sherex CAH Half-Hex Rivet Nuts are blind rivet nuts designed for thin-sheet attachment points that need load-bearing internal threads from one side of the workpiece. The large-flange, half-hex, thin-wall body helps minimize spinout in thin materials, including composites and metals. These steel fasteners are available in inch and metric thread variants with an open-end design as standard. Sherex CAH Half-Hex Rivet Nuts can be installed with any Sherex tool and are compatible with Grade 2, Grade 5, Class 8.8, and Class 9.8 hardware. The series is ideal for ag equipment, industrial, construction, and automotive applications.

供货情况

库存: