FL5-HS-2520

Sherex
153-FL5-HS-2520
FL5-HS-2520

制造商:

说明:
其他工具 Flex 5 Headset

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Sherex
产品种类: 其他工具
RoHS:  
Tool
Headset
FLEX-5 Series Tools
商标: Sherex
产品类型: Hand Tools
系列: FL5
工厂包装数量: 1
子类别: Tools
商标名: Sherex
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8466100110
TARIC:
8466940000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FLEX-5 Power Tools & Headset Assemblies

Sherex FLEX-5 Power Tools and Headset Assemblies combine hydro-pneumatic rivet nut tools with matched headset assemblies for size-specific installations ranging from 6-32 to 3/8-24 and M3 to M10. The FLEX-5 series features a modular platform with two tool options: the FLEX-5P pull-to-pressure with 5000lbs (22kN) pulling force and the FLEX-5S pull-to-stroke with 7mm (0.276in) available stroke. Both types are suitable for low- or high-volume installation work, with single-stage triggers and fast cycle times. The base power tools weigh 4.2lbs (1.9kg), include an easy-to-carry case, and are constructed with an all-aluminum body and a socket head cap screw mandrel. The base tools also offer upgrades, such as conversion to an inline tool and conversion to a split tool via a remote booster.

库存量: 7

库存:
7 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥852.1895 ¥852.19
¥789.7457 ¥3,948.73
¥764.3772 ¥7,643.77
¥732.3304 ¥18,308.26
¥732.2513 ¥36,612.57
¥732.0705 ¥73,207.05
200 报价