SSG-901

Sherex
153-SSG-901
SSG-901

制造商:

说明:
其他工具 Spin Spin Tool

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sherex
产品种类: 其他工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
High-Speed Pneumatic Spin-Spin Tool
Rivet Nuts
商标: Sherex
产品类型: Hand Tools
系列: SSG
工厂包装数量: 1
子类别: Tools
商标名: Sherex
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8467195090
TARIC:
8466940000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SSG Pneumatic Spin-Spin Tools

Sherex SSG Pneumatic Spin-Spin Tools are air-powered rivet nut installation tools designed for thin-wall insert applications. The SSG series includes both pistol-grip and inline variants. These pneumatic tools are suitable for rivet nut sizes ranging from 4-40 through M12, with quick-change nose pieces for headset replacement and forward-install, reverse-out operation. The SSG spin-spin tools support CAL, CAK, CAH, CAO, CFT/CAT, CFW/CAW, and CPB rivet nut inserts in steel or aluminum. Specifications include a 1/4" air inlet, 5CFM air consumption, and a 3/8" minimum hose size. Sherex SSG Pneumatic Spin-Spin Tools offer rotational speeds ranging from 275RPM to 3000RPM to meet a wide range of application needs.

供货情况

库存: