SIT1602AC-83-25E-66.000000X

SiTime
788-1602AC-83-25E66X
SIT1602AC-83-25E-66.000000X

制造商:

说明:
MEMS振荡器 66MHz 2.5V 50ppm -20C +70C

寿命周期:
NRND:
不建议用于新设计。

产品属性 属性值 选择属性
SiTime
产品种类: MEMS振荡器
RoHS:  
7 mm x 5 mm
66 MHz
50 PPM
15 pF
2.25 V
2.75 V
LVCMOS
4.2 mA
- 20 C
+ 70 C
SiT1602A
商标: SiTime
占空比 - 最大: 55 %
高度: 0.9 mm (0.035 in)
长度: 7 mm (0.276 in)
工作电源电压: 2.5 V
封装: Reel
产品类型: MEMS Oscillators
工厂包装数量: 250
子类别: Oscillators
宽度: 5 mm (0.197 in)
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SiT1602 Low-Power Standard Frequency Oscillators

SiTime SiT1602 and SiT1602B Low-Power Standard Frequency Oscillators offer a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. SiTime SiT1602 and SiT1602B oscillators can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

供货情况

库存:
无库存
生产周期:
最少: 250   倍数: 250
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按250的倍数订购)
¥7.5823 ¥1,895.58
¥7.1755 ¥3,587.75
¥5.9777 ¥5,977.70
¥5.7743 ¥14,435.75
¥5.5709 ¥27,854.50
¥5.3788 ¥53,788.00
25,000 报价