SIT8918AE-22-33E-40.000000G

SiTime
788-SIT8918AE2233E40
SIT8918AE-22-33E-40.000000G

制造商:

说明:
MEMS振荡器

产品属性 属性值 选择属性
SiTime
产品种类: MEMS振荡器
SIT8918A
商标: SiTime
产品类型: MEMS Oscillators
工厂包装数量: 250
子类别: Oscillators
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive & Ruggedized Oscillator Families

SiTime Automotive and Ruggedized Oscillator Families are designed for harsh-environment and high-reliability timing. These devices address timing requirements with the SiT8924 AEC-Q100 oscillator, the SiT8918 high-temperature oscillator, the Endura™ SiT8944 ruggedized oscillator, and the Endura™ SiT5346 ruggedized Super-TCXOs. The SiT8924 and SiT8918 target automotive and high-temperature environments, while the SiT8944 and SiT5346 undergo 100% Endura™ process screening for aerospace, defense, and high-reliability systems. All four devices support factory programmability across frequency, supply voltage, and stability grade. These devices are available in five industry-standard packages and function as drop-in replacements for quartz oscillators, requiring no board redesign. Typical applications include automotive, aerospace, defense, smart meters, airborne communications, avionics, infotainment systems, ADAS systems, automotive cameras, LiDAR, radar, automotive Ethernet, powertrain systems, and industrial systems.  

供货情况

库存:
无库存
生产周期:
最少: 250   倍数: 250
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥9.7632 ¥2,440.80
¥9.5146 ¥9,514.60
¥8.9383 ¥22,345.75
¥8.4411 ¥42,205.50