SiT1602AI-83-33E-40.000000Y

SiTime
788-1602AI8333E40Y
SiT1602AI-83-33E-40.000000Y

制造商:

说明:
标准时钟振荡器 -40 to 85C, 7050, 50ppm, 3.3V, 40MHz, OE, 1k pcs T&R 12/16 mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SiTime
产品种类: 标准时钟振荡器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
MEMS Oscillators
7 mm x 5 mm
40 MHz
50 PPM
15 pF
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
0.9 mm (0.035 in)
SiT1602
Reel
商标: SiTime
电流额定值: 4.5 mA
占空比 - 最大: 55 %
工厂包装数量: 1000
子类别: Oscillators
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SiT1602 Low-Power Standard Frequency Oscillators

SiTime SiT1602 and SiT1602B Low-Power Standard Frequency Oscillators offer a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. SiTime SiT1602 and SiT1602B oscillators can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

供货情况

库存:

类似产品