SiT1602BC-33-25E-50.000000Y

SiTime
788-BC3325E50000000Y
SiT1602BC-33-25E-50.000000Y

制造商:

说明:
MEMS振荡器 -20 to 70C, 5032, 50ppm, 2.5V, 50MHz, OE, 1k pcs T&R 12/16 mm

产品属性 属性值 选择属性
SiTime
产品种类: MEMS振荡器
RoHS:  
5 mm x 3.2 mm
50 MHz
50 PPM
15 pF
2.25 V
2.75 V
LVCMOS, HCMOS
4.5 mA
- 20 C
+ 70 C
SiT1602B
商标: SiTime
占空比 - 最大: 55 %
高度: 0.75 mm (0.03 in)
长度: 5 mm (0.197 in)
工作电源电压: 2.5 V
封装: Reel
产品类型: MEMS Oscillators
工厂包装数量: 1000
子类别: Oscillators
宽度: 3.2 mm (0.126 in)
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SiT1602 Low-Power Standard Frequency Oscillators

SiTime SiT1602 and SiT1602B Low-Power Standard Frequency Oscillators offer a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. SiTime SiT1602 and SiT1602B oscillators can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥7.9891 ¥7,989.10
¥7.5258 ¥15,051.60
¥7.3789 ¥36,894.50