SiT1602BI-23-33S-8.192000G

SiTime
788-1602BI2333S8192G
SiT1602BI-23-33S-8.192000G

制造商:

说明:
MEMS振荡器 -40 to 85C, 3225, 50ppm, 3.3V, 8.192MHz, ST, 250 pcs T&R 8 mm

产品属性 属性值 选择属性
SiTime
产品种类: MEMS振荡器
RoHS:  
3.2 mm x 2.5 mm
8.192 MHz
50 PPM
15 pF
2.97 V
3.63 V
LVCMOS, HCMOS
4.5 mA
- 40 C
+ 85 C
SiT1602B
商标: SiTime
占空比 - 最大: 55 %
高度: 0.75 mm (0.03 in)
长度: 3.2 mm (0.126 in)
封装: Reel
封装: Cut Tape
产品类型: MEMS Oscillators
工厂包装数量: 250
子类别: Oscillators
宽度: 2.5 mm (0.098 in)
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SiT1602 Low-Power Standard Frequency Oscillators

SiTime SiT1602 and SiT1602B Low-Power Standard Frequency Oscillators offer a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. SiTime SiT1602 and SiT1602B oscillators can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.3962 ¥14.40
¥12.4865 ¥124.87
¥11.5825 ¥289.56
¥10.8367 ¥1,083.67
整卷卷轴(请按250的倍数订购)
¥9.4242 ¥2,356.05
¥9.1869 ¥4,593.45
¥8.7688 ¥8,768.80
¥8.3507 ¥20,876.75
¥8.1925 ¥40,962.50