3RF21903AA26

Siemens
982-3RF21903AA26
3RF21903AA26

制造商:

说明:
固态继电器(SSR) SS RELAY,22.5MM,90A,600V,230VAC,RING ZP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Siemens
产品种类: 固态继电器(SSR)
RoHS:  
Single Phase Relays
Zero-point Switching
Panel Mount
90 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
110 VAC to 230 VAC
- 25 C
+ 60 C
IP20
3RF2
45 mm
48 mm
58 mm
商标: Siemens
产品类型: SSR - Solid State Relays
工厂包装数量: 1
子类别: Relays
端接类型: Screw
商标名: SIRIUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536490080
TARIC:
8536490099
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SIRIUS 3RF2 Solid-State Relays & Contactors

Siemens SIRIUS 3RF2 Solid-State Relays (SSRs) are suitable for surface mounting on existing cooling surfaces. 3RF2 SSRs, which do not include a heat sink, provide quick and easy mounting with two screws. The capacity reaches up to 88A on resistive loads, depending on the heat sink. The SSRs come in single-phase relays with a width of 22.5mm or 45mm or a three-phase relay with a width of 45mm. Siemens SIRIUS 3RF2 Solid-State Contactors feature an integrated heat sink and are available in a single-phase version with currents up to 70A or a three-phase version with currents up to 50A.

供货情况

库存:
无库存
生产周期:
2 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,416.3807 ¥2,416.38
¥2,301.9908 ¥23,019.91
¥2,270.8028 ¥56,770.07