3RF23301BA04

Siemens
982-3RF23301BA04
3RF23301BA04

制造商:

说明:
固态接触器 230/460V,22MM SSIS CON,30A,SCRW,24VDC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Siemens
产品种类: 固态接触器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Chassis Mount
30 A
48 VAC to 460 VAC
15 VDC to 24 VDC
- 25 C
+ 60 C
45 mm
139 mm
100 mm
3RF2
商标: Siemens
触点形式: 1 Form A (SPST-NO)
IP 等级: IP20
相数: 1 Phase
极数: 1 Pole
产品类型: Solid State Contactors
工厂包装数量: 1
子类别: Contactors
端接类型: Screw
商标名: SIRIUS
类型: Instantaneous Switching
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536490065
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SIRIUS 3RF2 Solid-State Relays & Contactors

Siemens SIRIUS 3RF2 Solid-State Relays (SSRs) are suitable for surface mounting on existing cooling surfaces. 3RF2 SSRs, which do not include a heat sink, provide quick and easy mounting with two screws. The capacity reaches up to 88A on resistive loads, depending on the heat sink. The SSRs come in single-phase relays with a width of 22.5mm or 45mm or a three-phase relay with a width of 45mm. Siemens SIRIUS 3RF2 Solid-State Contactors feature an integrated heat sink and are available in a single-phase version with currents up to 70A or a three-phase version with currents up to 50A.

供货情况

库存: