SENTRY-G-LTE4 (USA)

Siretta
419-SENTRYGLTE4USA
SENTRY-G-LTE4 (USA)

制造商:

说明:
光谱分析仪 SIGNAL STRENGTH DATALOGGER CAT 4 4G(LTE) 3G(UMTS) USA FREQ MODEM, GNSS, RS232, USB WITH CABLE/ANTENNA/PSU ACCESSORIES

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Siretta
产品种类: 光谱分析仪
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: Siretta
设备类型: Spectrum Analyzer
高度: 28 mm
长度: 93 mm
产品类型: Analyzers
工厂包装数量: 10
子类别: Test Equipment
宽度: 67 mm
零件号别名: 61993
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

SENTRY-G-LTE4 Cellular Signal Analyzers

Siretta SENTRY-G-LTE4 Remote Cellular Signal Analyzers passively monitor the cellular environment they are placed within and transmit the data to a cloud-based management portal, CloudSURVEY, where the data can be viewed and analyzed. These 4G / 3G / 2G analyzers and dataloggers may also optionally carry out performance tests on the registered cellular network and measure parameters, such as data transfer rates, connection time, and latency. The performance-monitoring surveys also show cellular, uplink and downlink speeds, ping times, TCP/IP and socket registration times, and comparative data with other cells of the same network. In areas with spotty cellular coverage, these analyzers can output the measurements on an RS232 serial port instead of using the portal. Siretta SENTRY-G-LTE4 Remote Cellular Signal Analyzers feature an embedded STM32F405 Arm® Cortex® M4 core CPU and an integrated GNSS receiver.