SI5347B-D-GM

Skyworks Solutions, Inc.
634-SI5347B-D-GM
SI5347B-D-GM

制造商:

说明:
时钟合成器/抖动清除器 Low-jitter, quad DSPLL, 8-output, any frequency (< 350MHz), any output jitter attenuator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 78

库存:
78 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥582.0743 ¥582.07
¥486.7023 ¥4,867.02
¥460.8931 ¥11,522.33
¥435.0839 ¥43,508.39
260 报价

产品属性 属性值 选择属性
Skyworks
产品种类: 时钟合成器/抖动清除器
RoHS:  
8 Output
350 MHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-64
750 MHz
1.71 V
1.89 V
- 40 C
+ 85 C
Si5347
SMD/SMT
Tray
商标: Skyworks Solutions, Inc.
开发套件: SI5347-D-EVB
湿度敏感性: Yes
工作电源电流: 300 mA
Pd-功率耗散: 1.2 W
产品: Clock Synthesizers/Jitter Cleaners
产品类型: Clock Synthesizers / Jitter Cleaners
工厂包装数量: 260
子类别: Clock & Timer ICs
商标名: DSPLL
类型: Jitter Attenuator
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Si534x Clock Devices

Skyworks Solutions Inc. Si534x/Si538x clock devices are designed to meet the exacting specifications and high-performance requirements of Internet Infrastructure. These ultra-low-jitter clock devices reduce cost and complexity for a wide range of timing applications. Skyworks Si534x/Si538x clock devices provide fast, free and easy customization for any frequency on any output with no compromise on performance or specifications. This includes any frequency up to 800MHz with 0ppm frequency synthesis, across 4 inputs and 10 outputs with any voltage and phase jitter as low as 100fs(RMS). Skyworks clocks enable a true "clock tree on-chip" solution.