SI8420AD-D-IS

Skyworks Solutions, Inc.
634-SI8420AD-D-IS
SI8420AD-D-IS

制造商:

说明:
数字隔离器 5 kV 2-channel digital isolator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 79

库存:
79 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥35.821 ¥35.82
¥23.7413 ¥237.41
¥21.6734 ¥541.84
¥19.9332 ¥1,833.85
¥19.436 ¥5,364.34
¥18.2834 ¥9,251.40
¥15.4697 ¥15,655.34
¥14.9725 ¥37,880.43
¥14.7239 ¥73,825.63

产品属性 属性值 选择属性
Skyworks
产品种类: 数字隔离器
RoHS:  
SI8420
SMD/SMT
SOIC-Wide-16
2 Channel
Unidirectional
1 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.7 V
35 ns
- 40 C
+ 125 C
Tube
商标: Skyworks Solutions, Inc.
正向通道: 2 Channel
最大下降时间: 3.7 ns
最大上升时间: 5 ns
湿度敏感性: Yes
Pd-功率耗散: 150 mW
产品类型: Digital Isolators
支持协议: General Purpose
脉冲宽度: 250 ns
脉冲宽度失真: 25 ns
反向通道: 0 Channel
关闭: Shutdown
工厂包装数量: 46
子类别: Interface ICs
类型: General Purpose
单位重量: 2.641 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

Si841x & Si842x 5kV Digital Isolators

Skyworks Solutions Inc. Si841x and Si842x 5kV digital isolators expand the existing ISOpro family to offer up to 5kV isolation rating options. The robust architecture of the Si841x and Si842x 5kV digital isolators allows for design into safety-critical systems with up to 3 times the operating life of optocoupler based solutions. Skyworks Si841x and Si842x 5kV digital isolators support data rates from DC up to 150Mbps to fit a wide variety of applications from signaling to real-time data acquisition. These Skyworks devices enable operation in environments that demand higher levels of isolation and protection, industrial and medical applications, and allow for universal power system design with support for global voltage levels. The Si841x and Si842x 5kV digital isolators feature optimized isolator design that includes reliability enhancements such as improved ESD circuitry that provides up to 2 times better ESD performance compared to competing for digital isolators and 2 times better common mode transient immunity than optocoupler solutions.